ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Clock & Timing
                                                                                                  4. Clock Buffers
                                                                                                  Print Page

                                                                                                  NB6L11DG

                                                                                                  Clock Divider, Fan-out Buffer, 6 GHz, 2.375V-3.465V supply, 2 Outputs, SOIC-8

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI NB6L11DG
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNB6L11DG
                                                                                                  Newark Part No.45J1771
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNB6L11DG
                                                                                                  Newark Part No.45J1771
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Clock Buffer TypeClock Divider, Fanout Buffer
                                                                                                  Clock IC TypeClock Divider, Fanout Buffer
                                                                                                  Input Frequency Max6GHz
                                                                                                  Clock IC Case StyleSOIC
                                                                                                  No. of Outputs2Outputs
                                                                                                  Supply Voltage Min2.375V
                                                                                                  Supply Voltage Max3.465V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The NB6L11DG is an 1:2 enhanced differential Clock or Data Fan-out Buffer/Translator has the same pin-out and is functionally equivalent to the LVEL11, EP11, LVEP11 devices. Moreover, the device is optimized for the systems that require LOW skew, LOW jitter and LOW power consumption. Differential input can be configured to accept single-ended signal by applying an external reference voltage to unused complementary input pin. Input accepts LVNECL, LVPECL, LVTTL, LVCMOS, CML or LVDS. The outputs are 800mV ECL signals.

                                                                                                  • Open input default state
                                                                                                  • Q outputs will default low with inputs open or at VEE
                                                                                                  • LVDS, LVPECL, LVNECL, LCMOS, LVTTL and CML Input compatible
                                                                                                  • 14mA Typical low power supply current
                                                                                                  • 150ps Typical propagation delay
                                                                                                  • 5ps Typical within device skew
                                                                                                  • 75ps Typical rise/fall times

                                                                                                  Applications

                                                                                                  Power Management, Communications & Networking, Signal Processing

                                                                                                  Technical Specifications

                                                                                                  Clock Buffer Type

                                                                                                  Clock Divider, Fanout Buffer

                                                                                                  Input Frequency Max

                                                                                                  6GHz

                                                                                                  No. of Outputs

                                                                                                  2Outputs

                                                                                                  Supply Voltage Max

                                                                                                  3.465V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Clock IC Type

                                                                                                  Clock Divider, Fanout Buffer

                                                                                                  Clock IC Case Style

                                                                                                  SOIC

                                                                                                  Supply Voltage Min

                                                                                                  2.375V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate