Need more?
Quantity | Price |
---|---|
1+ | $1.620 |
10+ | $1.490 |
25+ | $1.350 |
50+ | $1.290 |
100+ | $1.220 |
Product Information
Product Overview
The MCP3201-CI/SN is a 12-bit Analogue-to-Digital Converter with on-board sample and hold circuitry. Combines high performance and low power consumption. The MCP3201 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit ADC capability to be added to any PIC® microcontroller. The MCP3201 features 100k samples/second, 1 input channel, low power consumption (5nA typical standby, 400µA max. active). Applications for the MCP3201 includes data acquisition, multi-channel data loggers and robotics. The device provides a single pseudo-differential input. Differential non-linearity (DNL) is specified at ±1 LSB and integral non-linearity (INL) is offered in ±1 LSB (MCP3201-B) versions. Communication with the device is done using a simple serial interface compatible with the SPI protocol.
- 12-bit Resolution
- ±1 LSB Maximum DNL
- ±1 LSB maximum INL
- Single-ended input
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- 100kSPS Maximum sampling rate at VDD = 5V
- 50kSPS Maximum sampling rate at VDD = 2.7V
- Low-power CMOS technology
- 500nA Typical standby current, 2μA maximum
- 400μA Maximum active current at 5V
Applications
Embedded Design & Development, Industrial, Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals, Motor Drive & Control, Automation & Process Control, Portable Devices, Medical, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
12bit
Pseudo Differential
Single
5.5V
8Pins
85°C
AEC-Q100
No SVHC (25-Jun-2025)
100kSPS
Serial, SPI
2.7V
SOIC
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate