2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Analog-to-Digital Converters - ADC
                                                                                                  Print Page

                                                                                                  MAX1085BCSA+

                                                                                                  Analog to Digital Converter, 10 bit, 300 kSPS, Single Ended, SPI, Single, 2.7 V

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX1085BCSA+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1085BCSA+
                                                                                                  Newark Part No.38AC1371
                                                                                                  Product Range10-Bit SAR ADCs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  25 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$3.250
                                                                                                  10+$3.250
                                                                                                  25+$3.250
                                                                                                  50+$3.250
                                                                                                  100+$3.250
                                                                                                  300+$3.250
                                                                                                  500+$3.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1085BCSA+
                                                                                                  Newark Part No.38AC1371
                                                                                                  Product Range10-Bit SAR ADCs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution (Bits)10bit
                                                                                                  Sampling Rate300kSPS
                                                                                                  Input Channel TypeSingle Ended
                                                                                                  Data InterfaceSPI
                                                                                                  Supply Voltage TypeSingle
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  ADC / DAC Case StyleNSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range10-Bit SAR ADCs
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MAX1085BCSA+ is a 300Ksps, single supply, low power, serial 10bit ADC with internal reference in 8 pin NSOIC package. The ADC combine a high-bandwidth track/hold, a serial interface with high conversion speed, an internal +2.5V reference and low power consumption. The 3-wire serial interface connects directly to SPI™/QSPI™/MICROWIRE™ devices without external logic. The device uses an external serial-interface clock to perform successive-approximation analogue to digital conversions. Ideal for remote-sensor and data-acquisition applications or for other circuits with demanding power consumption and space requirements. Typical applications include portable data logging, data acquisition, medical instruments, battery-powered instruments, pen digitizers and process control.

                                                                                                  • Single supply operation from +2.7V to +3.6V
                                                                                                  • INL is ±1LSB, DNL is ±1LSB
                                                                                                  • Offset error is ±3LSB, gain error is ±3LSB
                                                                                                  • Gain error temperature coefficient is ±1.6ppm/°C
                                                                                                  • Signal to noise plus distortion ratio is 60dB
                                                                                                  • Total harmonic distortion is -70dB, spurious-free dynamic range is 70dB
                                                                                                  • Shutdown supply current is 2μA
                                                                                                  • Full-power bandwidth is 3MHz
                                                                                                  • Pin-compatible, high-speed upgrade to MAX1243
                                                                                                  • Operating temperature range from 0°C to 70°C
                                                                                                  • Battery-Powered Applications; Data Acquisition; Medical Instruments; Pen Digitizers; Portable Data Logging; Process Control

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Resolution (Bits)

                                                                                                  10bit

                                                                                                  Input Channel Type

                                                                                                  Single Ended

                                                                                                  Supply Voltage Type

                                                                                                  Single

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sampling Rate

                                                                                                  300kSPS

                                                                                                  Data Interface

                                                                                                  SPI

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  ADC / DAC Case Style

                                                                                                  NSOIC

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  10-Bit SAR ADCs

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG