Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.440 |
| 5+ | $42.940 |
| 10+ | $38.450 |
| 25+ | $33.970 |
Product Information
Product Overview
AD7654 is a low cost, simultaneous sampling, dual-channel, 16bit, charge redistribution SAR, analog to digital converter that operates from a single 5V power supply. It contains two low noise, wide bandwidth, track-and-hold amplifiers that allow simultaneous sampling, a high speed 16-bit sampling ADC, an internal conversion clock, error correction circuits and both serial and parallel system interface ports. Each track-and-hold has a multiplexer in front to provide a 4-channel input ADC. The A0 multiplexer control input allows the choice of simultaneously sampling input pairs INA1/INB1 (A0 = low) or INA2/INB2 (A0 = high). The part features a very high sampling rate mode (normal) and for low power applications, a reduced power mode (impulse) where the power is scaled with the throughput. Typical applications include AC motor control, 3-phase power control, 4-channel data acquisition, uninterrupted power supplies and communications.
- Dual, 16bit, 2-channel simultaneous sampling ADC
- Throughput:: 500KSPS (normal mode) and 444KSPS (impulse mode)
- INL: ±3.5 LSB max (±0.0053% of full scale)
- SNR: 89dB typ at 100KHz and THD: -100dB at +100KHz
- Analog input voltage range: 0V to 5V
- No pipeline delay
- Parallel and serial 5V/3V interface and SPI®/QSPI™/MICROWIRE™/DSP compatible
- Power dissipation: 120mW typical and 2.6mW at 10KSPS
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
500kSPS
2 Wire, Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
Dual16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate