Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4630-24BBCZ
Newark Part No.49AK9165
Product RangeDual 24-Bit SAR ADCs
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.950 |
| 5+ | $72.230 |
| 10+ | $65.520 |
| 25+ | $62.160 |
| 50+ | $60.320 |
| 100+ | $58.470 |
Price for:Each
Minimum: 1
Multiple: 1
$78.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4630-24BBCZ
Newark Part No.49AK9165
Product RangeDual 24-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
ADC ArchitectureSAR
Resolution (Bits)24bit
Sampling Rate2MSPS
No. of Channels2Channels
Supply Voltage Type-
Input Channel TypeDifferential, Single Ended
Data InterfaceSPI
Supply Voltage Min1.71V
Supply Voltage Max5.5V
ADC / DAC Case StyleCSPBGA
IC Case / PackageCSPBGA
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 24-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD4630-24 is a two-channel, simultaneous sampling, Easy Drive, 2MSPS successive approximation register(SAR) analog-to-digital converter(ADC). Typical application includes automatic test equipment, digital control loops, medical instrumentation, seismology, semiconductor manufacturing and scientific instrumentation.
- High performance of INL: ±0.9ppm max, SNR: 105.7dB typ, THD: -127dB typ, NSD: -166dBFS/Hz typ
- Throughput: 2MSPS per channel maximum
- Low power of 15mW per channel at 2MSPS and 1.5mW per channel at 10KSPS
- Easy drive features reduce system complexity: very low 0.6μA input current for DC inputs
- Flexible external reference voltage range from 4.096V to 5V
- Programmable block averaging filter with up to 216 decimation: extended sample resolution to 30bits
- Flexi-SPI digital interface: 1, 2, or 4 SDO lanes per channel allows slower SCK
- Echo clock mode simplifies use of digital isolator and compatible with 1.2V to 1.8V logic
- 64 ball CSPBGA package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Resolution (Bits)
24bit
No. of Channels
2Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
1.71V
ADC / DAC Case Style
CSPBGA
No. of Pins
64Pins
Operating Temperature Min
-40°C
Product Range
Dual 24-Bit SAR ADCs
MSL
MSL 4 - 72 hours
ADC Architecture
SAR
Sampling Rate
2MSPS
Supply Voltage Type
-
Data Interface
SPI
Supply Voltage Max
5.5V
IC Case / Package
CSPBGA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability