KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Analog Front End ICs
                                                                                                  Print Page

                                                                                                  ISL51002CQZ-165

                                                                                                  Analog Front End, Video Digitizer, Digital PLL, 3 Channels, 10 bits, 2 Wire, Serial, 3.6 V, MQFP-128

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS ISL51002CQZ-165
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL51002CQZ-165
                                                                                                  Newark Part No.29M6966
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL51002CQZ-165
                                                                                                  Newark Part No.29M6966
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  AFE IC Type10-Bit Video Analog Front End
                                                                                                  AFE IC ApplicationFlat Panel TVs, Video/Graphics Processing, PC LCD Monitors and Projectors
                                                                                                  No. of Channels3Channels
                                                                                                  IC Interface Type2 Wire, Serial
                                                                                                  IC Package TypeMQFP
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  IC Case / PackageMQFP
                                                                                                  No. of Pins128Pins
                                                                                                  Resolution10 bits
                                                                                                  Sampling Rate-
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 2A - 4 weeks
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Technical Specifications

                                                                                                  AFE IC Type

                                                                                                  10-Bit Video Analog Front End

                                                                                                  No. of Channels

                                                                                                  3Channels

                                                                                                  IC Package Type

                                                                                                  MQFP

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  No. of Pins

                                                                                                  128Pins

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  AFE IC Application

                                                                                                  Flat Panel TVs, Video/Graphics Processing, PC LCD Monitors and Projectors

                                                                                                  IC Interface Type

                                                                                                  2 Wire, Serial

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  IC Case / Package

                                                                                                  MQFP

                                                                                                  Resolution

                                                                                                  10 bits

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2A - 4 weeks

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate