Product Information
Product Overview
The X9C104PIZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.
- Solid-state potentiometer
- 99 Resistive elements - Temperature compensated
- Low power CMOS - 3mA Maximum active current and 750µA maximum standby current
- High reliability - 100000 Data changes per bit endurance
Applications
Automotive, Defence, Military & Aerospace, Portable Devices, Medical, Sensing & Instrumentation, Motor Drive & Control, Automation & Process Control
Technical Specifications
Non Volatile
100kohm
3 Wire, Serial
5.5V
± 20%
8Pins
Through Hole
± 300ppm/°C
-40°C
-
-
100kohm
Single
Linear
4.5V
DIP
DIP
100
85°C
Single 100-Tap Non-volatile Digital Pots
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate