2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Display Drivers
                                                                                                  Print Page

                                                                                                  AS1115-BSST

                                                                                                  LED DISPLAY DRIVER, 125DEG C, QSOP-24

                                                                                                  Date/Lot Code

                                                                                                  AMS OSRAM GROUP
                                                                                                  AMS OSRAM GROUP AS1115-BSST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoAS1115-BSST
                                                                                                  Newark Part No.
                                                                                                  Re-Reel87AK1304
                                                                                                  Cut Tape87AK1304
                                                                                                  Product RangeAS1115 Series
                                                                                                  Also Known AsQ65114A0654
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  1,677 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$3.18
                                                                                                  10+$2.39
                                                                                                  25+$2.19
                                                                                                  50+$2.08
                                                                                                  100+$1.97
                                                                                                  250+$1.85
                                                                                                  500+$1.74
                                                                                                  1000+$1.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoAS1115-BSST
                                                                                                  Newark Part No.
                                                                                                  Re-Reel87AK1304
                                                                                                  Cut Tape87AK1304
                                                                                                  Product RangeAS1115 Series
                                                                                                  Also Known AsQ65114A0654
                                                                                                  Display Driver TypeLED Display Driver
                                                                                                  No. of Digits8
                                                                                                  No. of Segments7
                                                                                                  IC Case / PackageQSOP
                                                                                                  No. of Pins24Pins
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Interfaces2 Wire, I2C
                                                                                                  Product RangeAS1115 Series
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AS1115-BSST is a 64 LEDs, I²C interfaced LED driver with keyscan. It is a compact LED driver for 64 single LEDs or 8 digits of 7-segments. Device can be programmed via an I²C compatible 2-wire interface. Every segment can be individually addressed and updated separately. Only one external resistor is required to set the current. LED brightness can be controlled by analog or digital means. The device includes an integrated BCD code-B/HEX decoder, multiplex scan circuitry, segment and display drivers, and a 64bit memory. Internal memory stores the shift register settings, eliminating the need for continuous device reprogramming. It can be configured for key readback. Keyswitch status is obtained by polling for up to 64 keys while 16 keys can be used to trigger an interrupt. It is ideal for seven-segment or dot matrix user interface displays of set-top boxes, VCRs, DVD-players, washing machines, micro wave ovens, refrigerators and other white good or personal electronic applications.

                                                                                                  • Individual LED segment control
                                                                                                  • Open and shorted LED error detection, global or individual error detection
                                                                                                  • Hexadecimal or BCD code for 7-segment displays
                                                                                                  • Digital and analog brightness control, display blanked on power-up
                                                                                                  • Drive common-cathode LED displays, software reset
                                                                                                  • Operating supply voltage range from 2.7 to 5.5V (TAMB = +25°C)
                                                                                                  • Display scan rate range from 0.48 to 0.96KHz (8 digits scanned, TAMB = +25°C)
                                                                                                  • Hysteresis voltage is 1V typical (DIN, CLK, LD/CS, TAMB = +25°C)
                                                                                                  • Debounce time is 20ms typical (CB = 550pF (max), TAMB = +25°C)
                                                                                                  • QSOP-24 package, operating temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Display Driver Type

                                                                                                  LED Display Driver

                                                                                                  No. of Segments

                                                                                                  7

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Product Range

                                                                                                  AS1115 Series

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  No. of Digits

                                                                                                  8

                                                                                                  IC Case / Package

                                                                                                  QSOP

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Interfaces

                                                                                                  2 Wire, I2C

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.