Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFTDI
Manufacturer Part NoFT234XD-R
Newark Part No.
Re-Reel53X3171
Cut Tape53X3171
Product RangeUSB to UART Interface
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $3.050 |
| 25+ | $2.980 |
| 50+ | $2.940 |
| 100+ | $2.890 |
| 250+ | $2.620 |
| 500+ | $2.400 |
| 1000+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT234XD-R
Newark Part No.
Re-Reel53X3171
Cut Tape53X3171
Product RangeUSB to UART Interface
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min2.97V
Interface Case StyleDFN-EP
Supply Voltage Max5.5V
IC Case / PackageDFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeUSB to UART Interface
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FT234XD-R is an USB2.0 Full Speed IC, offers a basic UART to USB bridge. The device is an UART, capable of operating up to 3Mbaud, with low power consumption (8mA). The FT234XD-R includes the complete FT-X series feature set, including battery charging detection and enables USB to be added into a system design quickly and easily over a UART interface.
- Single Chip USB to Asynchronous Serial Data Transfer Interface
- Entire USB Protocol Handled on Chip, No USB Specific Firmware Programming Required
- Fully Integrated 2048-byte EEPROM for Storing Device Descriptors and CBUS I/O Configuration
- Fully Integrated Clock Generation with no external crystal required + Optional clock o/p selection
- Data Transfer Rates from 300 Baud to 3Mbaud
- 512-byte Transmit and Receive Buffer utilising buffer smoothing technology for high data throughput
- Royalty-free VCP and Direct (D2XX) drivers eliminate requirement for USB driver development
- Configurable CBUS I/O Pins
- Transmit and Receive LED Drive Signals
- UART Interface Support for 7 or 8 Data Bits, 1 or 2 Stop Bits and Odd/Even/Mark/Space/No Parity
- Synchronous and Asynchronous Bit Bang Interface Options with RD# and WR# Strobes
- Battery Charger Detection, presence of a charger on USB port to enable faster charging of Batteries
- Device Supplied Pre-programmed with Unique USB Serial Number
- Supports Bus Powered, Self-powered and High-power Bus Powered USB Configurations
- Integrated +3.3V Level Converter for USB I/O
- True 3.3V CMOS drive output and TTL input (Operates down to 1V8 with external pull up)
- Configurable I/O Pin Output Drive Strength
- Integrated Power-on-reset Circuit
- UART Signal Inversion Option
- Internal 3.3/1.8V LDO Regulators
Technical Specifications
Bridge Type
USB to UART
Interface Case Style
DFN-EP
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
USB to UART Interface
MSL
MSL 3 - 168 hours
Supply Voltage Min
2.97V
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate