Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5030DGQH-Z
Newark Part No.69AH1580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5030DGQH-Z
Newark Part No.69AH1580
Technical Datasheet
USB IC TypeUSB Charging Controller
USB StandardUSB 2.0
Supply Voltage Min3.6V
Supply Voltage Max14V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins10Pins
Data Rate-
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- USB charging port controller with load detection supporting CDP, DCP modes in 10 pin QFN package
- Load current detection and status indication
- Support DCP schemes for BC1.2, divider mode and 1.2V/1.2V mode
- Supports CDP mode handshaking
- Line drop compensation
- Programmable high accuracy current limit
- 32mohm low RDS(ON) power MOSFET
- Input overvoltage shutdown protection
- Compatible with buck, boost and AC/DC converters
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
USB IC Type
USB Charging Controller
Supply Voltage Min
3.6V
Interface Case Style
QFN
No. of Pins
10Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
14V
IC Case / Package
QFN
Data Rate
-
No. of Ports
1 Port
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate