2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialized Interfaces
                                                                                                  Print Page

                                                                                                  AD9984AKSTZ-140

                                                                                                  Specialized Interface, I2C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD9984AKSTZ-140
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9984AKSTZ-140
                                                                                                  Newark Part No.85AK2176
                                                                                                  Product RangeAD9984A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9984AKSTZ-140
                                                                                                  Newark Part No.85AK2176
                                                                                                  Product RangeAD9984A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Interface TypeI2C
                                                                                                  Interface ApplicationsLCD Monitors and Projectors, Plasma Display Panels, RGB Graphics Processing
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max1.9V
                                                                                                  Interface Case StyleLQFP
                                                                                                  No. of Pins80Pins
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeAD9984A Series
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AD9984AKSTZ-140 is a high-performance 10bit display interface. It is a complete 10bit, 140MSPS, monolithic analog interface optimized for capturing YPbPr video and RGB graphics signals. Its 140MSPS encode rate capability and full power analog bandwidth of 300MHz support all HDTV video modes upto 1080p, as well as graphics resolutions upto UXGA (1600 × 1200 at 60Hz). It includes a 140MHz triple ADC with an internal reference, a PLL, and programmable gain, offset, and clamp control. The user provides only a 1.8V power supply and an analog input. Three-state CMOS outputs can be powered from 1.8V to 3.3V. This device's on-chip PLL generates a sample clock from the tri-level sync (for YPbPr video) or the horizontal sync (for RGB graphics). It is used in applications such as advanced TVs, plasma display panels, LCDTV, HDTV, RGB graphics processing, LCD monitors and projectors, and scan converters.

                                                                                                  • 10bit, analog-to-digital converters, 140MSPS maximum conversion rate
                                                                                                  • Low PLL clock jitter at 140MSPS, automatic gain matching, automated offset adjustment
                                                                                                  • 2:1 input mux, power-down via dedicated pin or serial register
                                                                                                  • Variable output drive strength, odd/even field detection, external clock input
                                                                                                  • Regenerated Hsync output, programmable output high impedance control
                                                                                                  • Hsyncs per Vsync counter, sync-on-green (SOG) pulse filter
                                                                                                  • Differential nonlinearity is ±0.6LSB typical at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
                                                                                                  • 300MHz typical full power analog bandwidth at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
                                                                                                  • Input bias current is 1μA typical at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
                                                                                                  • Operating temperature range from 0°C to 70°C, 80-lead LQFP package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Interface Type

                                                                                                  I2C

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Interface Case Style

                                                                                                  LQFP

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  AD9984A Series

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Interface Applications

                                                                                                  LCD Monitors and Projectors, Plasma Display Panels, RGB Graphics Processing

                                                                                                  Supply Voltage Max

                                                                                                  1.9V

                                                                                                  No. of Pins

                                                                                                  80Pins

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG