| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 10+ | $7.180 |
| 25+ | $6.650 |
| 50+ | $6.360 |
| 100+ | $6.090 |
| 250+ | $5.870 |
| 980+ | $5.660 |
Product Information
Product Overview
MAX14828ATG+ is a low-power, ultra-small IO-link device transceiver. It integrates the high-voltage functions commonly found in industrial sensors. The MAX14828 features one ultra-low-power driver (C/Q) with active reverse-polarity protection. An auxiliary digital input is provided to allow firmware updates through a UART interface. Transient protection is simplified due to high voltage tolerance allowing the use of micro TVS. The device features a flexible control interface. Pin-control logic inputs allow for operation with switching sensors that do not use a microcontroller. For IO-Link operation, a UART interface is provided, allowing interfacing to the microcontroller UART. Finally, a multiplexed UART/SPI option allows using one serial microcontroller interface for shared SPI and UART interfaces. Applications include industrial sensors, IO-link sensors and actuators, safety applications.
- High configurability and integration reduce SKUs, auxiliary 24V digital input
- SPI or pin-control interface for configuration and monitoring
- 5V and 3.3V linear regulators, integrated LED drivers
- Pin and software compatible to MAX14827A
- 65V absolute maximum ratings on interface and supply pins allows for flexible TVS protection
- Glitch filters for improved burst resilience and noise, thermal shutdown
- Hot-plug supply protection, reverse polarity protection of all sensor interface inputs/outputs
- V24 supply voltage range from 9 to 36V
- 24 TQFN-EP package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SPI, UART
4.5V
TQFN
-40°C
-
MSL 1 - Unlimited
Industrial Sensors and Actuators
5.5V
24Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate