ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialized Interfaces
                                                                                                  Print Page

                                                                                                  MAX14829ATG+

                                                                                                  Specialized Interface, UART

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX14829ATG+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX14829ATG+
                                                                                                  Newark Part No.66AH6504
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  490 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.410
                                                                                                  10+$8.100
                                                                                                  25+$7.530
                                                                                                  50+$7.210
                                                                                                  100+$6.890
                                                                                                  250+$6.660
                                                                                                  980+$6.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX14829ATG+
                                                                                                  Newark Part No.66AH6504
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Interface TypeUART
                                                                                                  Interface ApplicationsIndustrial Sensors, IO-Link Sensors and Actuators, Safety Applications
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Interface Case StyleTQFP-EP
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  MAX14829ATG+ is a low-power IO-link device transceiver with dual drivers. It integrates the high-voltage functions commonly found in industrial sensors. It features two ultra-low-power drivers with active reverse polarity protection and is specified for operation with supply voltages from 9V to 60V. The high-voltage tolerance of the device allows for the use of micro-TVS, simplifying transient protection. Pins are used to configure and monitor the device. Driver overload and supply monitor outputs are available. Pin control allows for operation with switching sensors that do not use a microcontroller. Two integrated linear regulators (3.3V and 5V) provide low-noise analog and logic supply rails for the device or external circuits. It is used in applications such as industrial sensors, IO-Link® sensors and actuators, and safety applications.

                                                                                                  • Pin-control interface for configuration and monitoring, UART interface
                                                                                                  • 3.3V and 5V low-noise linear regulators, supervisors monitor 24V supply
                                                                                                  • Glitch filters for improved burst and noise resilience, thermal shutdown auto retry cycling
                                                                                                  • Hot-plug V24 supply protection, reverse polarity protection of all sensor interface inputs/outputs
                                                                                                  • REG output current is 30mA maximum at (V24 = 9V to 60V, V5 = 4.5V to 5.5V)
                                                                                                  • V5 capacitance is 1µF typical at (V24 = 9V to 60V, V5 = 4.5V to 5.5V)
                                                                                                  • Driver on-resistance is 2.65 ohm typical at (V24 = 9V to 60V, V5 = 4.5V to 5.5V)
                                                                                                  • Driver peak current is 490mA maximum at (V24 = 9V to 60V, V5 = 4.5V to 5.5V)
                                                                                                  • Operating temperature range from -40°C to +125°C
                                                                                                  • 24-pin TQFN-EP package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Interface Type

                                                                                                  UART

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Interface Case Style

                                                                                                  TQFP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Interface Applications

                                                                                                  Industrial Sensors, IO-Link Sensors and Actuators, Safety Applications

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability