Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.460 |
| 5+ | $33.950 |
| 10+ | $32.420 |
| 25+ | $30.900 |
| 50+ | $30.140 |
| 120+ | $29.390 |
| 300+ | $28.620 |
Product Information
Product Overview
The LFXP2-8E-5TN144C is a Look-up Table (LUT) based FPGA fabric with non-volatile flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and serial TAG memory and design security. The parts also support live update technology with TransFR, 128-bit AES encryption and dual-boot technologies. The LatticeXP2 FPGA fabric was optimized for the new technology from the outset with high performance and low cost in mind. LatticeXP2 devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support and enhanced sysDSP blocks. Lattice Diamond® design software allows large and complex designs to be efficiently implemented using the LatticeXP2 family of FPGA devices. Synthesis library support for LatticeXP2 is available for popular logic synthesis tools.
- flexiFLASH™ architecture - Instant-on, infinitely reconfigurable
- Live update technology - secure updates with 128-bit AES encryption
- sysDSP™ block - Three to eight blocks for high performance
- Up to 885kb sysMEM™ EBR
- Up to 83kb distributed RAM
- sysCLOCK™ PLLs - Up to four analogue PLLs per device
- Flexible I/O buffer
- Pre-engineered source synchronous interfaces - DDR/DDR2 interfaces up to 200MHz
- Flexible device configuration, SPI boot flash interface
- System level support - IEEE 1149.1 and IEEE 1532 compliant
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Flash based FPGA
TQFP
5
-
0°C
LFXP
MSL 3 - 168 hours
PLL
1.14V
3.465V
100I/O's
4000Macrocells
435MHz
4000Logic Cells
144Pins
100I/O's
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
1.26V
LatticeXP2
TQFP
4000
5
226304Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate