2. Semiconductors - ICs
                                                                                                  3. FPGAs
                                                                                                  Print Page

                                                                                                  M2S010-1VF256

                                                                                                  FPGA, 138 I/O, FPBGA-256

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP M2S010-1VF256
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoM2S010-1VF256
                                                                                                  Newark Part No.66AH4506
                                                                                                  Product RangeSmartFusion2 SoC M2S010 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$26.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoM2S010-1VF256
                                                                                                  Newark Part No.66AH4506
                                                                                                  Product RangeSmartFusion2 SoC M2S010 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  FPGA TypeFlash based FPGA
                                                                                                  No. of Logic Cells12084Logic Cells
                                                                                                  IC Case / PackageFPBGA
                                                                                                  No. of Pins256Pins
                                                                                                  Speed Grade1
                                                                                                  No.of User I/Os138I/O's
                                                                                                  Process Technology65nm
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeSmartFusion2 SoC M2S010 Series
                                                                                                  Qualification-
                                                                                                  SVHCLead
                                                                                                  Clock ManagementPLL
                                                                                                  Core Supply Voltage Max1.26V
                                                                                                  Core Supply Voltage Min1.14V
                                                                                                  FPGA FamilySmartFusion2 SoC
                                                                                                  I/O Supply Voltage-
                                                                                                  Logic Case StyleFPBGA
                                                                                                  No. of I/O's138I/O's
                                                                                                  No. of Logic Blocks-
                                                                                                  No. of Macrocells12084Macrocells
                                                                                                  No. of Speed Grades1
                                                                                                  Operating Frequency Max-
                                                                                                  Total RAM Bits400Kbit

                                                                                                  Alternatives for M2S010-1VF256

                                                                                                  1 Product Found

                                                                                                  Technical Specifications

                                                                                                  FPGA Type

                                                                                                  Flash based FPGA

                                                                                                  IC Case / Package

                                                                                                  FPBGA

                                                                                                  Speed Grade

                                                                                                  1

                                                                                                  Process Technology

                                                                                                  65nm

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  SmartFusion2 SoC M2S010 Series

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Core Supply Voltage Max

                                                                                                  1.26V

                                                                                                  FPGA Family

                                                                                                  SmartFusion2 SoC

                                                                                                  Logic Case Style

                                                                                                  FPBGA

                                                                                                  No. of Logic Blocks

                                                                                                  -

                                                                                                  No. of Speed Grades

                                                                                                  1

                                                                                                  Total RAM Bits

                                                                                                  400Kbit

                                                                                                  No. of Logic Cells

                                                                                                  12084Logic Cells

                                                                                                  No. of Pins

                                                                                                  256Pins

                                                                                                  No.of User I/Os

                                                                                                  138I/O's

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Clock Management

                                                                                                  PLL

                                                                                                  Core Supply Voltage Min

                                                                                                  1.14V

                                                                                                  I/O Supply Voltage

                                                                                                  -

                                                                                                  No. of I/O's

                                                                                                  138I/O's

                                                                                                  No. of Macrocells

                                                                                                  12084Macrocells

                                                                                                  Operating Frequency Max

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility