Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCVU9P-2FLGB2104I
Newark Part No.47AC6402
Product RangeVirtex UltraScale Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64,670.950 |
Price for:Each
Minimum: 1
Multiple: 1
$64,670.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCVU9P-2FLGB2104I
Newark Part No.47AC6402
Product RangeVirtex UltraScale Series
Technical Datasheet
FPGA Type-
No. of Logic Cells2586150Logic Cells
IC Case / PackageFCBGA
No. of Pins2104Pins
Speed Grade2
No.of User I/Os778I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeVirtex UltraScale Series
Qualification-
MSL-
SVHCTo Be Advised
Clock ManagementMMCM, PLL
Core Supply Voltage Max979mV
Core Supply Voltage Min922mV
FPGA FamilyVirtex UltraScale Series
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's778I/O's
No. of Logic Blocks2586150
No. of Macrocells2586150Macrocells
No. of Speed Grades2
Operating Frequency Max725MHz
Total RAM Bits77722Kbit
Product Overview
XCVU9P-2FLGB2104I is a Virtex UltraScale+ Family Field Programmable Gate Array (FPGA). The highest transceiver bandwidth, highest DSP count, and highest on-chip and in-package memory available in the UltraScale architecture. Virtex UltraScale+ FPGAs also provide numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.
- Speed grade 2
- 2586150 system logic cells and 2,364,480 CLB Flip-Flops, 1,182,240 CLB LUTs
- 36.1Mb max. distributed RAM, 2,160 block RAM blocks, 75.9Mb block RAM, 960 UltraRAM blocks
- 270.0Mb UltraRAM, 30 CMTs (1 MMCM and 2 PLLs)
- 832 Max. HP I/O
- 6,840 DSP
- 3 system monitor, 120 GTY transceivers 32.75Gb/s, 60 transceiver fractional PLLs
- Six PCIe Gen3 x16 and Gen4 x8, nine 150G interlaken, nine 100G Ethernet w/RS-FEC
- 0.85V operating voltage
- 2104 pin FCBGA package, industrial temperature range from -40°C to +100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
-
Operating Temperature Min
-40°C
Product Range
Virtex UltraScale Series
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
922mV
I/O Supply Voltage
3.3V
No. of I/O's
778I/O's
No. of Macrocells
2586150Macrocells
Operating Frequency Max
725MHz
No. of Logic Cells
2586150Logic Cells
No. of Pins
2104Pins
No.of User I/Os
778I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
To Be Advised
Core Supply Voltage Max
979mV
FPGA Family
Virtex UltraScale Series
Logic Case Style
FCBGA
No. of Logic Blocks
2586150
No. of Speed Grades
2
Total RAM Bits
77722Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001A7B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability