Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9241AEY
Newark Part No.46C2221
Technical Datasheet
No. of Channels1Channels
Output Current-
Logic TypeBus Transceiver
Input Level3.5V
No. of Pins8Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Logic Type
Bus Transceiver
No. of Pins
8Pins
Logic Case Style
SOIC
Supply Voltage Max
3.8V
Operating Temperature Max
125°C
MSL
-
Output Current
-
Input Level
3.5V
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate