Need more?
| Quantity | Price |
|---|---|
| 3000+ | $0.057 |
| 6000+ | $0.054 |
| 12000+ | $0.054 |
| 18000+ | $0.052 |
Product Information
Product Overview
The 74LVC1G125GW is a non-inverting buffer/Line Driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A high-level at pin OE causes the output to assume a high-impedance off-state. The input can be driven from either 3.3 or 5V devices. This feature allows the use of this device in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- ±24mA Output drive (VCC=3V)
- CMOS Low power consumption
- Inputs accept voltages up to 5V
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Complies with JEDEC standard
Applications
Power Management
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
5Pins
5.5V
741G125
125°C
-
MSL 1 - Unlimited
74LVC1G125
TSSOP
1.65V
74LVC
-40°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate