2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Flash Memory Cards
                                                                                                  Print Page

                                                                                                  SFUI016GJ2AB2TO-I-5S-2AP-STD

                                                                                                  USB Flash Drive, Industrial, 16 GB, U-48 Series

                                                                                                  SWISSBIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SWISSBIT SFUI016GJ2AB2TO-I-5S-2AP-STD
                                                                                                  ManufacturerSWISSBIT
                                                                                                  Manufacturer Part NoSFUI016GJ2AB2TO-I-5S-2AP-STD
                                                                                                  Newark Part No.83AH9288
                                                                                                  Product RangeU-48 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$64.320
                                                                                                  5+$63.820
                                                                                                  10+$63.300
                                                                                                  25+$62.170
                                                                                                  50+$61.230
                                                                                                  100+$59.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $64.32
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SWISSBIT
                                                                                                  ManufacturerSWISSBIT
                                                                                                  Manufacturer Part NoSFUI016GJ2AB2TO-I-5S-2AP-STD
                                                                                                  Newark Part No.83AH9288
                                                                                                  Product RangeU-48 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Memory Card Type-
                                                                                                  Memory Capacity16GB
                                                                                                  Supply Voltage Nom3.3V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeU-48 Series
                                                                                                  SVHC4,4'-isopropylidenediphenol

                                                                                                  Product Overview

                                                                                                  Swissbit U-48 Industrial USB flash drive is a high-performance, reliable USB storage solutions intended for embedded and industrial applications.

                                                                                                  • 16GB capacity
                                                                                                  • USB 2.0 high-speed specification compatible (backward compliance with USB 1.1)
                                                                                                  • 2.54mm connector with keyed pin9
                                                                                                  • USB 2.0 solid state flash drive for internal 10-pin USB connector terminal (26.65mm x 36.8mm)
                                                                                                  • Subpage based flash management for increased endurance & random performance
                                                                                                  • Optimized FW algorithms especially for high read access and long data retention applications
                                                                                                  • Detailed S.M.A.R.T. support and extended vendor information
                                                                                                  • LED for operation indication
                                                                                                  • In-field firmware update
                                                                                                  • Data retention of 10 years

                                                                                                  Technical Specifications

                                                                                                  Flash Memory Card Type

                                                                                                  -

                                                                                                  Supply Voltage Nom

                                                                                                  3.3V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  4,4'-isopropylidenediphenol

                                                                                                  Memory Capacity

                                                                                                  16GB

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  U-48 Series

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:4,4'-isopropylidenediphenol
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
                                                                                                  Corporate Responsibility