2M x 16bit FLASH:
7 Products FoundFind a huge range of 2M x 16bit FLASH at Newark Electronics Mexico. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.740 10+ $3.590 25+ $3.430 50+ $3.250 100+ $3.060 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | CFI, Parallel | CFI, Parallel | TFBGA | TFBGA | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 50+ $5.110 192+ $4.820 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 192+ $3.370 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | 5MHz | 5MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
MICROCHIP | Each | 1+ $5.970 10+ $5.730 25+ $5.470 50+ $5.190 192+ $4.890 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | CFI, Parallel | CFI, Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ $3.960 10+ $3.800 25+ $3.640 50+ $3.450 192+ $3.280 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | CFI, Parallel | CFI, Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 192+ $4.820 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
MICROCHIP | Each | 1+ $3.450 10+ $3.320 25+ $3.180 50+ $3.010 100+ $2.840 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | CFI, Parallel | CFI, Parallel | TFBGA | TFBGA | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||