KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. iButtons & Accessories
                                                                                                  5. iButtons
                                                                                                  Print Page

                                                                                                  DS1961S-F5+

                                                                                                  EEPROM, 1 Wire Interface, 1128Bit, Four Pages of 256 Bits, 125kbps, 5V, F5 MicroCan

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES DS1961S-F5+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS1961S-F5+
                                                                                                  Newark Part No.73Y1520
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 57 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$12.410
                                                                                                  10+$11.540
                                                                                                  25+$11.180
                                                                                                  50+$10.900
                                                                                                  100+$10.650
                                                                                                  250+$10.340
                                                                                                  500+$10.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS1961S-F5+
                                                                                                  Newark Part No.73Y1520
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Memory Size1Kbit
                                                                                                  Memory TypeEEPROM
                                                                                                  EEPROM Memory Configuration-
                                                                                                  Memory Interface Type-
                                                                                                  Clock Frequency-
                                                                                                  Memory Case Style-
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The DS1961S-F5+ is an iButton 1Kb EEPROM with SHA-1 engine in F5 MicroCAN package. It combines 1024bits of EEPROM, 64bit secret, 8byte register/control page with up to five user read/write bytes, 512bit SHA-1 engine and fully featured 1-wire interface in a rugged iButton device. Data is transferred serially via 1-wire protocol which requires only single data lead and ground return. The DS1961S has an additional memory area called scratchpad that acts as a buffer when writing to main memory, register page or when installing a new secret. Data is first written to scratchpad from where it can be read back. After data has been verified, copy scratchpad command will transfer data to its final memory location provided that DS1961S receives matching 160bit message authentication code (MAC). Accessories permit DS1961S to be mounted on almost any surface including plastic key fobs and photo-ID badges.

                                                                                                  • Reads and writes over wide voltage range of 2.8V to 5.25V from -40°C to +85°C
                                                                                                  • Button shape is self aligning with cup shaped probes
                                                                                                  • World class security in stainless steel case for access control and eCash applications
                                                                                                  • 128bits of 5V EEPROM memory partitioned into four pages of 256bits
                                                                                                  • Overdrive mode boosts communication speed to 125Kbps
                                                                                                  • On-chip 16bit CRC generator for safeguarding data transfers
                                                                                                  • Communicates to host with single digital signal at 14.1Kb per second using 1-wire protocol
                                                                                                  • Unique, factory lasered and tested 64bit registration number for absolute traceability
                                                                                                  • Digital identification and information by momentary contact
                                                                                                  • Easily affixed with self stick adhesive backing, latched by flange or locked with ring

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Memory Size

                                                                                                  1Kbit

                                                                                                  EEPROM Memory Configuration

                                                                                                  -

                                                                                                  Clock Frequency

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Memory Type

                                                                                                  EEPROM

                                                                                                  Memory Interface Type

                                                                                                  -

                                                                                                  Memory Case Style

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability