ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. SRAM
                                                                                                  Print Page

                                                                                                  23LC1024-I/ST

                                                                                                  SRAM 1MBIT, SDI / SQI, 20MHZ, 8-TSSOP

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP 23LC1024-I/ST
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part No23LC1024-I/ST
                                                                                                  Newark Part No.94T8232
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  200 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$2.840
                                                                                                  10+$2.820
                                                                                                  25+$2.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part No23LC1024-I/ST
                                                                                                  Newark Part No.94T8232
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Memory Size1MB
                                                                                                  SRAM TypeSynchronous SRAM
                                                                                                  SRAM Memory Configuration128K x 8bit
                                                                                                  Memory Density1MB
                                                                                                  Memory Configuration128K x 8bit
                                                                                                  Supply Voltage Range2.5V to 5.5V
                                                                                                  Memory Case StyleTSSOP
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins8Pins
                                                                                                  Access Time-
                                                                                                  Supply Voltage Min2.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Supply Voltage Nom-
                                                                                                  Operating Temperature Max85°C
                                                                                                  Clock Frequency Max20MHz
                                                                                                  IC MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Alternatives for 23LC1024-I/ST

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The 23LC1024-I/ST is a 1Mb SPI Serial SRAM with SDI and SQI interface. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) and SQI (serial quad interface) is supported if application needs faster data rates. This device also supports unlimited reads and writes to the memory array. It may also interface with microcontrollers that do not have a built-in SPI port by using discrete I/O lines programmed properly in firmware to match the SPI protocol.

                                                                                                  • SPI-compatible bus interface - 20MHz clock rate, SPI/SDI/SQI mode
                                                                                                  • Low-power CMOS technology
                                                                                                  • 3mA at 5.5V, 20MHz Read current
                                                                                                  • 4µA at +85°C Standby current
                                                                                                  • Unlimited read and write cycles
                                                                                                  • Zero write time
                                                                                                  • 32-byte page
                                                                                                  • Byte, page and sequential mode for reads and writes
                                                                                                  • High reliability
                                                                                                  • -40 to +85°C Temperature range

                                                                                                  Applications

                                                                                                  Communications & Networking, Audio, Wireless, Metering, Automotive

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Technical Specifications

                                                                                                  Memory Size

                                                                                                  1MB

                                                                                                  SRAM Memory Configuration

                                                                                                  128K x 8bit

                                                                                                  Memory Configuration

                                                                                                  128K x 8bit

                                                                                                  Memory Case Style

                                                                                                  TSSOP

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Min

                                                                                                  2.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  SRAM Type

                                                                                                  Synchronous SRAM

                                                                                                  Memory Density

                                                                                                  1MB

                                                                                                  Supply Voltage Range

                                                                                                  2.5V to 5.5V

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  Access Time

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  Clock Frequency Max

                                                                                                  20MHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Miscellaneous EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability