Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoM30082040054X0IWAY
Newark Part No.75AH9163
Technical Datasheet
Memory Size8MB
Memory Density8Mbit
Memory Configuration1M x 8bit
Memory Organisation-
InterfacesSPI
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max3V
IC Case / PackageWSON
Memory Case StyleWSON
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The M3000 series high speed high performance non-volatile MRAM. MRAM family of high speed, high performance 108MHz non-volatile RAM offers superior reliability and greater than 20 year data retention. The M30xx supports quad SPI SDR and DDR interfaces and operates from -40°C to +105°C (industrial plus version) and is available in SOIC or WSON package. The MRAM devices are ideal for high speed, non volatile memory applications such as program storage and data backup. It features data protection with hardware protect mode (HPM), user programmable/lockable special NVM and software protect mode (SPM).
- Utilizes advanced pMTJ STT-MRAM technology
- 4Mb to 16Mb memory density
- High speed quad SPI interface, up to 108MHz SDR mode
- Lowest active write and read current
- Independent 256byte user programmable/ and lockable NVM
- Industrial operating temperature range from -40°C to +105°C
- 1.8V to 3V supply voltage
- High endurance, more than 10E16 cycles
- Fast read and write, no wait writes
- Does not require backup battery or capacitors compared to non-volatile SRAM
Technical Specifications
Memory Size
8MB
Memory Configuration
1M x 8bit
Interfaces
SPI
Supply Voltage Min
2.7V
IC Case / Package
WSON
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Memory Density
8Mbit
Memory Organisation
-
IC Interface Type
SPI
Supply Voltage Max
3V
Memory Case Style
WSON
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability