HC12 16-bit Microcontrollers:

6 Products Found
Find a huge range of HC12 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as PIC24, RL78, HCS12 & S12Z 16-bit Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40K7271

RoHS

Date/Lot Code

Each
1+
$37.460
HC12 Family 68HC912B32 Series Microcontrollers
HC12
16bit
16 bit
16bit
8MHz
8MHz
32KB
80Pins
QFP
63I/O's
QFP
SCI, SPI
SCI, SPI
1KB
Automotive
8Channels
10Bit
4.5V
5.5V
-40°C
68HC912B32
HC12
85°C
Surface Mount
73J1092

RoHS

Each
100+
$62.480
HC12 Family 68HC912DX Series Microcontrollers
HC12
16bit
16 bit
16bit
8MHz
8MHz
128KB
112Pins
LQFP
69I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
8KB
Automotive
16Channels
10Bit
4.5V
5.5V
-40°C
68HC912Dx
HC12
85°C
Surface Mount
62K5353

RoHS

Each
1+
$64.930
HC12 Family 68HC912Dx Series Microcontrollers
HC12
16bit
16 bit
16bit
8MHz
8MHz
128KB
112Pins
LQFP
69I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
8KB
Automotive
8Channels
10Bit
4.5V
5.5V
-40°C
68HC912Dx
HC12
125°C
Surface Mount
40K7547

RoHS

Each
250+
$35.570
HC12 Family 68HC912DX Series Microcontrollers
HC12
16bit
16 bit
16bit
8MHz
8MHz
6KB
80Pins
QFP
48I/O's
QFP
CAN, SCI, SPI
CAN, SCI, SPI
2KB
Automotive
8Channels
10Bit
4.5V
5.5V
-40°C
68HC912Dx
HC12
85°C
Surface Mount
40K7272

RoHS

Each
1+
$39.300
HC12 Family 68HC912B32 Series Microcontrollers
HC12
16bit
16 bit
16bit
8MHz
8MHz
32KB
80Pins
QFP
63I/O's
QFP
SCI, SPI
SCI, SPI
1KB
Automotive
8Channels
10Bit
4.5V
5.5V
-40°C
68HC912B32
HC12
125°C
Surface Mount
81K4648

RoHS

Each
250+
$25.860
-
HC12
16bit
16 bit
16bit
8MHz
8MHz
32KB
80Pins
QFP
63I/O's
QFP
CAN, SCI, SPI
CAN, SCI, SPI
1KB
Automotive
8Channels
10Bit
4.5V
5.5V
-40°C
68HC12B
HC12
85°C
Surface Mount
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON