16-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.450 10+ $3.530 25+ $3.220 50+ $3.160 100+ $3.110 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers | - | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 48Pins | HWQFN | 32I/O's | HWQFN | I2C, UART | I2C, UART | 20KB | 8Channels | 10Bit | 1.6V | 3.6V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | |||||
26AM1717 RoHS | Each | 1+ $2.130 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 128KB | 32Pins | HWQFN | 28I/O's | - | CSI, I2C, SPI, UART | - | 12KB | 8Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | ||||
26AM1716 RoHS | Each | 1+ $2.270 10+ $1.940 100+ $1.580 500+ $1.470 1000+ $1.310 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 64KB | 32Pins | HWQFN | 28I/O's | - | CSI, I2C, SPI, UART | - | 4KB | 8Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | ||||
26AM1731 RoHS | Each | 1+ $1.670 10+ $1.420 100+ $1.160 500+ $1.070 1000+ $0.965 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 32KB | 24Pins | HWQFN | 20I/O's | - | CSI, I2C, SPI, UART | - | 2KB | 6Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | ||||
Each | 1+ $1.460 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 64KB | 48Pins | HWQFN | 44I/O's | - | I2C, SPI, UART | - | 5.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | |||||
Each | 1+ $2.460 10+ $1.830 100+ $1.500 980+ $1.360 1470+ $1.320 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 128KB | 32Pins | HWQFN | 28I/O's | - | I2C, SPI, UART | - | 12KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | |||||
Each | 1+ $1.620 10+ $1.180 100+ $0.949 980+ $0.859 1470+ $0.830 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 32KB | 24Pins | HWQFN | 20I/O's | - | I2C, SPI, UART | - | 2KB | 6Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | |||||
Each | 1+ $1.590 10+ $1.160 100+ $0.933 980+ $0.844 1470+ $0.816 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 24MHz | - | 16KB | 24Pins | HWQFN | 21I/O's | - | I2C, CSI, UART | - | 1.5KB | 11Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount |