16-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.400 5+ $16.540 10+ $15.010 25+ $14.650 50+ $14.630 More Pricing... | Min: 1 / Mult: 1 | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | MAXQ766x | 125°C | Surface Mount | AEC-Q100 | |||||
28AH4215 RoHS | Each | 1+ $17.400 5+ $16.760 10+ $16.160 25+ $15.610 50+ $15.110 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 60KB | 100Pins | QFP | 48I/O's | QFP | SPI, UART | SPI, UART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F4x | 85°C | Surface Mount | - | ||||
29AH6703 RoHS | Each | 1+ $14.170 10+ $13.530 25+ $13.110 50+ $12.430 180+ $11.970 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 16KB | 100Pins | LQFP | 48I/O's | LQFP | SPI, UART | SPI, UART | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F4x | 85°C | Surface Mount | - |