16-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ7660 RoHS | Each | 1+ $12.220 10+ $10.240 25+ $9.930 50+ $9.410 180+ $9.070 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 512KB | 100Pins | LQFP | 74I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 66KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F5x | 85°C | Surface Mount | ||||
26AJ7665 RoHS | Each | 1+ $12.840 10+ $12.260 25+ $11.880 50+ $11.260 100+ $10.860 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 80Pins | LQFP | 63I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 10KB | - | - | 1.8V | 3.6V | -40°C | MSP430 | MSP430F5x | 85°C | - | ||||
53AH7315 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.870 10+ $11.830 25+ $10.920 50+ $10.050 100+ $9.190 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 48Pins | VQFN | 38I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 10KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F5x | 85°C | Surface Mount |