16-bit Microcontrollers:

3 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44X7029

RoHS

Each
1+
$8.270
Min: 450 / Mult: 450
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
S12 MagniV
16bit
16bit
16 bit
32MHz
32MHz
32KB
100Pins
LQFP
73I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
2KB
8Channels
10Bit
5.5V
18V
-40°C
S12 Magni V
S12ZVH
105°C
Surface Mount
AEC-Q100
44X7030

RoHS

Each
1+
$9.130
Min: 450 / Mult: 450
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
S12 MagniV
16bit
16bit
16 bit
32MHz
32MHz
64KB
100Pins
LQFP
73I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
S12 Magni V
S12ZVH
105°C
Surface Mount
AEC-Q100
44X7031

RoHS

Each
1+
$8.550
Min: 300 / Mult: 300
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
S12 MagniV
16bit
16bit
16 bit
32MHz
32MHz
64KB
144Pins
LQFP
73I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
S12 Magni V
S12ZVH
105°C
Surface Mount
AEC-Q100
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON