KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 16-bit Microcontrollers
                                                                                                  5. HC12 Family 68HC912DX Series Microcontrollers 16-bit Microcontrollers

                                                                                                  HC12 Family 68HC912DX Series Microcontrollers 16-bit Microcontrollers:

                                                                                                  3 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  MCU Core Size
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  MCU Applications
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  MCU Family
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MC912DG128ACPVE
                                                                                                  NXP MC912DG128ACPVE
                                                                                                  73J1092

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 16 bit
                                                                                                  2. HC12
                                                                                                  3. 8 MHz
                                                                                                  4. 8 KB RAM/128 KB Program
                                                                                                  5. 4.5 V to 5.5 V in
                                                                                                  6. LQFP-112
                                                                                                  Each
                                                                                                  100+
                                                                                                  $62.480
                                                                                                  HC12 Family 68HC912DX Series Microcontrollers
                                                                                                  HC12
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  16bit
                                                                                                  8MHz
                                                                                                  8MHz
                                                                                                  128KB
                                                                                                  112Pins
                                                                                                  LQFP
                                                                                                  69I/O's
                                                                                                  LQFP
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  8KB
                                                                                                  Automotive
                                                                                                  16Channels
                                                                                                  10Bit
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  68HC912Dx
                                                                                                  HC12
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC912DG128AMPVE
                                                                                                  NXP MC912DG128AMPVE
                                                                                                  62K5353

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 16 bit
                                                                                                  2. HC12
                                                                                                  3. 8 MHz
                                                                                                  4. 8 KB RAM/128 KB Program
                                                                                                  5. 4.5 V to 5.5 V in
                                                                                                  6. LQFP-112
                                                                                                  Each
                                                                                                  1+
                                                                                                  $64.930
                                                                                                  HC12 Family 68HC912Dx Series Microcontrollers
                                                                                                  HC12
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  16bit
                                                                                                  8MHz
                                                                                                  8MHz
                                                                                                  128KB
                                                                                                  112Pins
                                                                                                  LQFP
                                                                                                  69I/O's
                                                                                                  LQFP
                                                                                                  CAN, I2C, SCI, SPI
                                                                                                  CAN, I2C, SCI, SPI
                                                                                                  8KB
                                                                                                  Automotive
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  68HC912Dx
                                                                                                  HC12
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  MC912D60ACFUE8
                                                                                                  NXP MC912D60ACFUE8
                                                                                                  40K7547

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 16 bit
                                                                                                  2. HC12
                                                                                                  3. 8 MHz
                                                                                                  4. 2 KB RAM/6 KB Program
                                                                                                  5. 4.5 V to 5.5 V in
                                                                                                  6. QFP-80
                                                                                                  Each
                                                                                                  250+
                                                                                                  $35.570
                                                                                                  HC12 Family 68HC912DX Series Microcontrollers
                                                                                                  HC12
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  16bit
                                                                                                  8MHz
                                                                                                  8MHz
                                                                                                  6KB
                                                                                                  80Pins
                                                                                                  QFP
                                                                                                  48I/O's
                                                                                                  QFP
                                                                                                  CAN, SCI, SPI
                                                                                                  CAN, SCI, SPI
                                                                                                  2KB
                                                                                                  Automotive
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  68HC912Dx
                                                                                                  HC12
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items