PIC24 Family PIC24EPMCSeries Microcontrollers 16-bit Microcontrollers:
6 Products FoundFind a huge range of PIC24 Family PIC24EPMCSeries Microcontrollers 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.690 10+ $6.400 25+ $6.110 50+ $5.820 100+ $5.550 | Total:$6.69 Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $4.630 | Total:$740.80 Min: 160 / Mult: 40 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 122+ $3.810 | Total:$929.64 Min: 244 / Mult: 61 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $4.470 | Total:$715.20 Min: 160 / Mult: 160 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $4.250 | Total:$765.00 Min: 180 / Mult: 45 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 44Pins | QFN | 35I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $3.760 | Total:$710.64 Min: 189 / Mult: 27 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||