PIC24 Family PIC24FVKM Series Microcontrollers 16-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.840 10+ $3.690 25+ $3.540 54+ $3.370 108+ $3.210 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | ||||||
Each | 1+ $4.330 10+ $4.150 30+ $3.970 60+ $3.780 105+ $3.600 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | - | 16bit | 16 bit | 32MHz | - | 16KB | 28Pins | SDIP | 24I/O's | - | I2C, SPI, UART, USB | - | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Through Hole | ||||||
Each | 1+ $3.790 10+ $3.640 25+ $3.480 94+ $3.320 141+ $3.160 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV16 | PIC24 | 85°C | Surface Mount | ||||||
Each | 1+ $3.180 | PIC24FV | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | ||||||
Each | 135+ $3.750 | PIC24FV | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | ||||||
Each | 1+ $3.180 | PIC24FV | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | ||||||
Each | 122+ $3.280 | PIC24FV | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | ||||||