16-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.100 5+ $48.860 10+ $45.610 25+ $42.680 50+ $40.460 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 24MHz | 24MHz | 384KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/60 | 85°C | Surface Mount | |||||
Each | 1+ $47.210 | Min: 1 / Mult: 1 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 24MHz | 24MHz | 384KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/60 | 85°C | Surface Mount | |||||
Each | 1+ $4.580 10+ $3.740 25+ $3.660 50+ $3.540 180+ $3.420 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 384KB | 80Pins | LQFP | 74I/O's | - | I2C, SPI, UART | - | 24KB | 17Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | |||||
Each | 1+ $4.380 10+ $3.590 25+ $3.440 50+ $3.410 100+ $3.360 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 384KB | 48Pins | LFQFP | 44I/O's | - | I2C, SPI, UART | - | 32KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | |||||
Each | 1+ $4.910 10+ $4.020 25+ $3.880 50+ $3.820 100+ $3.760 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 384KB | 64Pins | LFQFP | 58I/O's | - | I2C, SPI, UART | - | 24KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount |