16-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH4196 RoHS | Each | 1+ $22.240 5+ $21.430 10+ $20.640 25+ $19.940 50+ $19.310 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 60KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | ||||
28AH4215 RoHS | Each | 1+ $17.400 5+ $16.760 10+ $16.160 25+ $15.610 50+ $15.110 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 60KB | 100Pins | QFP | 48I/O's | QFP | SPI, UART | SPI, UART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F4x | 85°C | Surface Mount |