32-bit Microcontrollers:
861 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.050 5+ $16.290 10+ $15.680 25+ $15.150 50+ $14.670 More Pricing... | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | - | - | - | |||||
78AK7660 RoHS | Each | 1+ $8.900 10+ $8.480 25+ $7.340 50+ $6.790 180+ $6.040 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | - | - | 80MHz | - | 64KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | - | ||||
Each | 1+ $22.270 5+ $20.040 10+ $18.580 25+ $17.950 80+ $17.380 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SPI, SCI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $40.870 5+ $36.630 10+ $32.400 25+ $28.620 | Min: 1 / Mult: 1 | Fido Family 1100 Series Microcontrollers | CPU32 | 32bit | 32 bit | - | - | 66MHz | - | - | 208Pins | BGA | 18I/O's | - | CAN, EIA-232, Ethernet, HDLC, I2C, SPI, UART | - | 24KB | - | 8Channels | 10Bit | 2.25V | 3.6V | Fido | -40°C | 1100 | 85°C | Surface Mount | - | - | - | |||||
81AK4843 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.080 10+ $4.420 25+ $4.180 50+ $3.990 100+ $3.790 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | - | 32 bit | - | - | 32MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | I2C, SPI, UART, USB | - | 16KB | - | 14Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $9.960 10+ $9.550 | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 64Pins | LFQFP | 42I/O's | - | I2C, SCI, SPI, USB | - | 640KB | - | 10Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $10.720 10+ $9.000 25+ $8.870 50+ $8.740 180+ $8.600 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 200MHz | - | 512KB | 100Pins | LFQFP | 72I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $28.610 5+ $26.510 10+ $24.420 25+ $23.660 80+ $22.920 More Pricing... | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 176Pins | LQFP | 144I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 512KB | - | 58Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.810 10+ $4.710 25+ $4.430 50+ $4.240 120+ $4.050 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 128KB | 64Pins | LFQFP | 48I/O's | - | I2C, SCI, SPI | - | 16KB | - | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
51AK1803 RoHS | Each | 1+ $15.780 10+ $15.110 25+ $14.440 80+ $13.760 120+ $13.080 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 200MHz | - | 2MB | 64Pins | VFQFN | 46I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $12.590 10+ $10.900 25+ $10.630 50+ $10.360 120+ $10.080 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 1MB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $28.430 5+ $25.350 10+ $22.250 25+ $21.260 80+ $21.250 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 2MB | 176Pins | LQFP | 133I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 128KB | - | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $19.160 5+ $18.170 10+ $17.180 25+ $16.170 50+ $15.080 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 2MB | 100Pins | LQFP | 78I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $26.070 10+ $22.720 25+ $22.420 50+ $22.130 120+ $21.830 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.610 10+ $6.310 25+ $5.980 50+ $5.810 100+ $5.640 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 256KB | 64Pins | LFQFP | 39I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 15Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
68AK9849 | Each | 1+ $20.130 10+ $17.020 25+ $16.240 50+ $15.810 100+ $15.380 More Pricing... | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 100Pins | LQFP | 81I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | - | 36Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | ||||
Each | 1+ $5.550 10+ $4.230 25+ $3.600 50+ $3.600 180+ $3.590 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 256KB | 48Pins | LFQFP | 30I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 32KB | - | 8Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $20.150 5+ $18.160 10+ $17.420 25+ $16.830 50+ $16.290 More Pricing... | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB3xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $20.120 5+ $19.570 10+ $19.020 25+ $18.470 50+ $18.380 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 180MHz | - | 2MB | 144Pins | LQFP | 120I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $4.210 10+ $3.090 25+ $2.880 50+ $2.800 100+ $2.720 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 128KB | 64Pins | LFQFP | 43I/O's | LFQFP | CAN, I2C, SPI, USB | CAN, I2C, SPI, USB | 32KB | - | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
85AK4682 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $9.370 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | - | - | 80MHz | - | 512KB | 64Pins | TQFP | 51I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $9.720 10+ $8.000 25+ $7.760 50+ $7.510 180+ $7.110 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 256KB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.250 10+ $11.840 25+ $11.520 50+ $11.180 180+ $10.360 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 1MB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $19.490 10+ $16.460 25+ $15.700 50+ $15.350 100+ $15.000 More Pricing... | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 64Pins | LQFP | 49I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | - | 21Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.200 5+ $16.430 10+ $15.830 25+ $15.290 50+ $14.800 More Pricing... | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB3xx | 85°C | Surface Mount | - | - | - |