32-bit Microcontrollers:
861 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.700 10+ $11.170 25+ $10.820 50+ $10.250 100+ $9.880 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | TFLGA | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.170 10+ $12.580 | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 145Pins | TFLGA | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.700 10+ $9.670 25+ $9.370 50+ $9.090 180+ $8.790 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 256KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $19.490 10+ $16.470 25+ $15.700 50+ $15.330 100+ $14.950 | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 48Pins | LQFP | 33I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | - | 12Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $17.650 5+ $15.870 10+ $15.070 25+ $14.550 50+ $14.090 More Pricing... | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.070 10+ $5.440 25+ $5.040 50+ $4.850 100+ $4.660 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 512KB | 100Pins | TFLGA | 82I/O's | - | I2C, SCI, SPI, USB | - | 64KB | - | 17Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $20.250 10+ $15.790 25+ $14.630 50+ $14.000 100+ $13.350 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 50MHz | - | 768KB | 100Pins | LQFP | 84I/O's | - | I2C, SPI, SCI | - | 96KB | - | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
94AK4307 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $11.050 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | - | - | 80MHz | - | 512KB | 100Pins | TQFP | 83I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | - | ||||
Each | 1+ $13.560 10+ $11.390 25+ $11.070 50+ $10.750 120+ $10.430 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 1.5MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.160 10+ $15.190 25+ $14.790 50+ $14.370 120+ $13.370 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.170 10+ $19.520 25+ $18.990 50+ $18.450 180+ $17.920 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.390 10+ $6.470 25+ $6.140 50+ $6.130 100+ $5.980 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 256KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 19Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $19.580 5+ $17.820 10+ $16.820 25+ $16.240 80+ $15.730 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $16.940 10+ $14.160 25+ $13.740 50+ $13.340 120+ $12.930 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 200MHz | - | 1MB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.460 5+ $14.890 10+ $14.350 25+ $13.860 50+ $13.420 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 176Pins | LFBGA | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $22.530 10+ $19.110 25+ $18.610 50+ $18.100 120+ $17.600 More Pricing... | Min: 1 / Mult: 1 | RH850 Family RH850/F1x Series RH850/F1K Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 144Pins | LQFP | 120I/O's | - | CAN, I2C, LIN, UART | - | 192KB | - | 48Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1x | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.120 10+ $5.760 25+ $5.450 50+ $5.210 | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 100Pins | TFLGA | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
85AK3143 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $30.040 10+ $28.740 25+ $27.310 | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | - | |||
Each | 1+ $14.990 10+ $13.840 | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.100 10+ $7.130 25+ $6.640 50+ $6.380 180+ $6.130 More Pricing... | Min: 1 / Mult: 1 | RX Family, RX200 Series, RX261 Group Microcontrollers | RXv3 | - | 32 bit | - | - | 64MHz | - | 512KB | 100Pins | LFQFP | 87I/O's | - | CANFD, I2C, SCI, SPI, UART, USB | - | 128KB | - | 25Channels | 12Bit | 1.6V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | - | |||||
76AK0098 RoHS | Each | 1+ $12.690 10+ $10.520 25+ $9.970 50+ $9.420 100+ $9.410 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | - | 32 bit | - | - | 120MHz | - | 512KB | 100Pins | LFQFP | 82I/O's | - | CANFD, I2C, I3C, SCI, SPI | - | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | - | ||||
Each | 1+ $10.550 10+ $8.700 25+ $8.240 50+ $8.240 100+ $8.230 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 64Pins | LFQFP | 42I/O's | - | I2C, SCI, SPI, USB | - | 256KB | - | 10Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $22.020 10+ $18.530 25+ $18.020 50+ $17.500 120+ $17.000 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $22.160 10+ $18.650 25+ $17.800 50+ $17.340 180+ $16.860 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 100Pins | LQFP | 57I/O's | - | CAN, I2C, SCI, SPI | - | 48KB | - | 12Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
81AK3435 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $12.490 | Min: 800 / Mult: 800 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | - | 66MHz | - | 256KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | - | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - |