32-bit Microcontrollers:
861 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.280 10+ $14.640 25+ $14.010 50+ $13.350 100+ $12.680 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | - | 32MHz | 32MHz | 2MB | 64Pins | TQFP | 46I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 512KB | - | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.390 10+ $10.910 25+ $10.420 50+ $9.940 100+ $9.450 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 24Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MZEF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.970 10+ $2.840 25+ $2.710 50+ $2.590 122+ $2.470 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 48Pins | UQFN | 38I/O's | UQFN | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.060 10+ $7.440 25+ $6.910 50+ $6.910 100+ $6.450 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $13.790 10+ $12.280 25+ $11.610 50+ $11.020 120+ $10.420 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $12.470 10+ $11.910 25+ $11.530 80+ $10.930 120+ $10.540 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
07AH4509 RoHS | Each | 1+ $29.590 5+ $28.760 10+ $27.940 25+ $27.110 50+ $26.260 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | - | 45Channels | 12Bit | 1.7V | 1.9V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $19.760 5+ $19.040 10+ $18.340 25+ $17.720 50+ $17.150 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 240MHz | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.640 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | VQFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $32.370 | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 6MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | - | 82Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | - | - | ||||
65AH9207 RoHS | MICROCHIP | Each | 1+ $13.230 10+ $12.690 25+ $12.140 50+ $11.570 100+ $10.990 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | - | - | |||
Each | 1+ $32.340 | Min: 1 / Mult: 1 | H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers | H8SX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 92I/O's | LQFP | I2C, UART, USB | I2C, UART, USB | 56KB | - | 8Channels | 10Bit | 3V | 3.6V | H8SX | -20°C | H8SX/1600 | 75°C | Surface Mount | - | - | - | |||||
82AH2126 RoHS | Each | 1+ $7.360 10+ $7.050 25+ $6.740 50+ $6.420 100+ $6.100 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $10.680 10+ $10.240 25+ $9.800 50+ $9.340 100+ $8.890 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.090 10+ $14.060 25+ $13.080 50+ $12.710 180+ $12.370 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $14.800 10+ $12.690 25+ $12.330 80+ $12.240 120+ $12.010 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2048KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $12.220 10+ $11.710 25+ $11.190 50+ $10.670 100+ $10.150 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 64Pins | TQFP | 46I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $45.290 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
MICROCHIP | Each | 1+ $4.580 10+ $4.330 25+ $4.060 94+ $3.940 141+ $3.800 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $62.160 5+ $57.390 10+ $52.610 25+ $50.910 50+ $49.040 More Pricing... | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 264MHz | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $19.350 5+ $18.270 10+ $17.190 25+ $17.140 50+ $16.390 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 4096KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $44.980 10+ $36.750 25+ $34.700 50+ $33.560 100+ $32.430 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 10MB | 176Pins | eLQFP | - | eLQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | - | 96Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58H | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
Each | 1+ $13.070 10+ $12.490 25+ $12.100 80+ $11.470 120+ $11.050 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $3.640 10+ $3.360 25+ $3.360 50+ $3.360 100+ $3.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | 30I/O's | - | I2C, SPI, USART | - | 48KB | - | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $48.520 10+ $41.380 25+ $39.400 50+ $39.380 100+ $36.070 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 10MB | 386Pins | FPBGA | - | FPBGA | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | - | 96Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58H | 125°C | Surface Mount | AEC-Q100 | - | - |