32-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.180 10+ $7.140 25+ $6.630 50+ $6.350 100+ $6.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 100Pins | WLCSP | 72I/O's | WLCSP | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Bluetooth Low Energy | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.110 10+ $9.650 25+ $9.080 50+ $8.710 100+ $8.340 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63x7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | WLCSP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.7V | 3.6V | PSoC 6 | -40°C | CY8C63x7 | 85°C | Surface Mount |