32-bit Microcontrollers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.750 5+ $17.250 10+ $16.750 25+ $16.250 50+ $15.750 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | |||||
Each | 1+ $15.130 10+ $14.490 25+ $13.860 50+ $13.210 180+ $12.570 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | |||||
Each | 1+ $16.460 5+ $15.290 10+ $15.290 25+ $15.290 50+ $14.260 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZ EF Series Microcontrollers | PIC32 | - | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | |||||
Each | 1+ $11.390 10+ $10.910 25+ $10.420 50+ $9.940 100+ $9.450 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MZEF | 85°C | Surface Mount | |||||
Each | 1+ $12.220 10+ $11.710 25+ $11.190 50+ $10.670 100+ $10.150 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 64Pins | TQFP | 46I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | |||||
Each | 1+ $12.680 5+ $12.680 10+ $12.680 25+ $12.680 50+ $12.680 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | |||||
Each | 1+ $8.020 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | |||||
Each | 1+ $15.240 10+ $13.770 25+ $10.900 50+ $10.070 100+ $9.250 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | |||||
Each | 1+ $12.850 10+ $11.620 25+ $9.420 50+ $9.420 100+ $9.410 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | |||||
Each | 1+ $13.440 10+ $11.100 25+ $9.060 50+ $9.060 180+ $9.050 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | |||||
Each | 1+ $8.340 10+ $8.250 25+ $8.170 50+ $8.090 100+ $8.010 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | |||||
Each | 1+ $16.490 10+ $14.920 25+ $10.910 50+ $10.080 100+ $9.250 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | |||||
Each | 1+ $11.310 10+ $10.860 25+ $10.390 80+ $10.060 120+ $9.730 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount |