32-bit Microcontrollers:

4 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23AH3469

RoHS

Date/Lot Code

Each
1+
$10.850
Min: 1 / Mult: 1
RX Family RX200 Series RX210 Group Microcontrollers
RX
32bit
32 bit
32bit
50MHz
50MHz
1MB
144Pins
LFQFP
122I/O's
LFQFP
I2C, SPI, UART
I2C, SPI, UART
96KB
16Channels
12Bit
1.62V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
83AK1048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$25.190
10+
$24.090
25+
$22.890
50+
$21.890
100+
$20.950
More Pricing...
Min: 1 / Mult: 1
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
180MHz
-
4MB
144Pins
TQFP-EP
122I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
21AJ6887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$39.170
10+
$34.080
25+
$32.380
50+
$28.260
100+
$26.360
More Pricing...
Min: 1 / Mult: 1
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
300MHz
300MHz
4MB
176Pins
LQFP
122I/O's
LQFP
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
56Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
84AC2783

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$27.180
Min: 1 / Mult: 1
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
4MB
144Pins
TQFP
122I/O's
TQFP
SPI
SPI
512KB
49Channels
10Bit, 12Bit
3V
5.5V
SPC5
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON