AURIX Family TC38x Series Microcontrollers 32-bit Microcontrollers:
2 Products FoundFind a huge range of AURIX Family TC38x Series Microcontrollers 32-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, MPC5 Family MPC56xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & AURIX Family TC2xx Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87AK0593 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $73.730 10+ $60.540 25+ $57.230 50+ $56.220 100+ $55.200 | Total:$73.73 Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $206.490 | Total:$206.49 Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | |||||