32-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.780 10+ $18.200 25+ $17.960 80+ $16.000 120+ $15.790 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4096KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $19.270 5+ $18.210 10+ $17.150 25+ $17.120 50+ $16.290 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4096KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount |