32-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.390 10+ $2.550 25+ $2.130 50+ $2.080 100+ $2.030 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | - | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 64KB | 48Pins | LFQFP | 38I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 10KB | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | |||||
39AH9369 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.940 10+ $12.360 25+ $11.750 50+ $11.240 100+ $10.750 More Pricing... | Min: 1 / Mult: 1 | Piccolo (C2000) Family TMS320F2802x Series Microcontrollers | C2000 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 64KB | 48Pins | LQFP | 22I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 10KB | 13Channels | 12Bit | 2.97V | 3.63V | Piccolo (C2000) | -40°C | TMS320F2802x | 125°C | Surface Mount | AEC-Q100 |