9 Product Results Found for "USB-4"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.210 10+ $3.070 30+ $2.940 60+ $2.810 105+ $2.660 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | 4KB | I2C, SPI, UART, USB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | ||||||
Each | 105+ $3.000 510+ $2.860 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | 4KB | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | ||||||
Each | 1+ $5.700 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+ $5.860 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 25+ $8.830 80+ $8.420 120+ $8.000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 25+ $10.060 100+ $9.170 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 100+ $4.610 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $12.980 80+ $12.780 160+ $12.640 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | XCORE Family XS1L4A Series Microcontrollers | xCORE | 32bit | 32 bit | 32bit | 400MHz | 400MHz | 64KB | 48Pins | TQFP | 28I/O's | TQFP | SPI, USB | - | SPI, USB | - | - | 950mV | 1.05V | xCORE | 0°C | XS1L4A | 70°C | Surface Mount | ||||||