32-bit Microcontrollers:

5 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AH2251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$36.070
Min: 1 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
6MB
292Pins
FPBGA
FPBGA
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
1.2V
SPC5
-40°C
SPC58 N
150°C
Surface Mount
AEC-Q100
78AH2253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$33.750
Min: 1 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
6MB
176Pins
LQFP
LQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
1.2V
SPC5
-40°C
SPC58 N
150°C
Surface Mount
AEC-Q100
50AJ8851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$41.650
10+
$37.500
25+
$35.630
50+
$34.070
100+
$32.610
More Pricing...
Min: 1 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
10MB
176Pins
eLQFP
eLQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
1.2V
SPC5
-40°C
SPC58H
125°C
Surface Mount
AEC-Q100
50AJ8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$48.520
10+
$41.380
25+
$39.400
50+
$39.380
100+
$36.070
More Pricing...
Min: 1 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
10MB
386Pins
FPBGA
FPBGA
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
1.2V
SPC5
-40°C
SPC58H
125°C
Surface Mount
AEC-Q100
78AH2255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$48.450
10+
$45.390
25+
$41.740
50+
$38.820
100+
$35.580
More Pricing...
Min: 1 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
6MB
176Pins
LQFP
LQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
1.2V
SPC5
-40°C
SPC58 N
150°C
Surface Mount
AEC-Q100
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON