8-bit Microcontrollers:
246 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.760 10+ $4.640 25+ $4.520 54+ $4.390 108+ $4.180 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | 48MHz | - | 64KB | 28Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.670 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.740 10+ $5.510 25+ $5.270 50+ $5.020 122+ $4.750 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | 48MHz | - | 128KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, USART | - | 3.7109KB | 10Channels | 10Bit, 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.679 10+ $0.652 25+ $0.626 50+ $0.624 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny204 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 128Byte | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny204 | 125°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $3.140 10+ $2.570 25+ $2.380 50+ $2.330 100+ $2.270 More Pricing... | Min: 1 / Mult: 1 | STM8S20xxx | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $7.600 10+ $7.570 30+ $7.540 60+ $7.510 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 32KB | 28Pins | DIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $7.190 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 48KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.160 10+ $4.320 25+ $4.120 50+ $3.980 100+ $3.820 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.410 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 32KB | 28Pins | SOIC | WSOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F2x20 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.817 10+ $0.785 25+ $0.753 50+ $0.716 114+ $0.679 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny1604 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1604 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.658 10+ $0.631 25+ $0.605 50+ $0.587 114+ $0.570 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny204 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 64Byte | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny204 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.410 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.080 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 8KB | 28Pins | SOIC | SOIC | 25I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.360 10+ $2.250 25+ $2.130 94+ $2.040 141+ $1.940 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 8KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $6.690 10+ $6.660 30+ $6.640 60+ $6.610 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 16KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 10+ $1.380 25+ $1.250 50+ $1.190 100+ $1.120 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.721 10+ $0.717 25+ $0.679 50+ $0.650 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 256Byte | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny41 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.954 10+ $0.686 100+ $0.575 500+ $0.539 1000+ $0.508 | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.817 10+ $0.780 25+ $0.742 50+ $0.721 114+ $0.700 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny804 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 512Byte | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny804 | 105°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.830 10+ $2.830 25+ $2.830 50+ $2.830 100+ $2.830 More Pricing... | Min: 1 / Mult: 1 | - | PSoC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | - | 24MHz | - | 4KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.721 10+ $0.689 25+ $0.658 50+ $0.644 114+ $0.629 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 256Byte | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny414 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.100 10+ $6.070 25+ $6.050 54+ $6.010 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.190 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | - | 48MHz | - | 24KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $8.100 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F26xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F26xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.950 10+ $3.790 30+ $3.620 60+ $3.450 105+ $3.280 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | - | 48MHz | - | 16KB | 28Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||