8-bit Microcontrollers:
289 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.150 10+ $3.120 30+ $3.100 60+ $3.070 | Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $7.230 10+ $7.030 25+ $6.820 50+ $6.740 100+ $6.640 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.760 10+ $2.740 25+ $2.720 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.640 10+ $2.540 30+ $2.430 60+ $2.360 105+ $2.280 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.400 10+ $2.300 25+ $2.200 54+ $2.090 108+ $1.990 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 8Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.650 10+ $4.460 25+ $4.250 50+ $4.060 100+ $3.860 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 44Pins | TQFP | TQFP | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.210 10+ $3.170 25+ $3.130 50+ $3.120 122+ $3.110 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 28Pins | QFN | QFN | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.710 10+ $2.690 25+ $2.650 94+ $2.640 141+ $2.630 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.660 10+ $2.560 25+ $2.440 54+ $2.330 108+ $2.210 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 28KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.810 10+ $2.790 25+ $2.760 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 28Pins | SOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI, USB | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.770 10+ $3.620 25+ $3.460 50+ $3.300 100+ $3.130 | Min: 1 / Mult: 1 | - | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 16KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 1KB | 11Channels | 10Bit | Lighting | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 105°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.190 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 44Pins | TQFP | TQFP | 35I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.56KB | 11Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK80 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.840 10+ $2.810 25+ $2.780 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.490 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | - | 192Byte | 11Channels | 8Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.600 10+ $4.470 30+ $4.340 50+ $4.200 100+ $3.800 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $10.340 10+ $10.030 25+ $9.720 50+ $9.600 100+ $9.470 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J6x Series Microcontrollers | 41.66MHz | PIC18 | - | 41.66MHz | 128KB | 64Pins | TQFP | TQFP | 39I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 11Channels | 10Bit | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.470 10+ $5.460 25+ $5.130 50+ $4.910 100+ $4.690 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.550 10+ $1.490 25+ $1.420 50+ $1.360 192+ $1.300 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 28KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 11Channels | 12Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.270 10+ $1.210 25+ $1.160 50+ $1.110 114+ $1.050 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.830 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 16KB | 44Pins | TQFP | TQFP | 36I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 768Byte | 11Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.520 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F4x8x Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.25KB | 11Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.740 10+ $2.620 25+ $2.500 94+ $2.390 141+ $2.270 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.440 10+ $1.380 25+ $1.320 50+ $1.250 192+ $1.190 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 28KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.230 10+ $1.180 25+ $1.120 50+ $1.070 182+ $1.020 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | 14KB | 16Pins | UQFN | UQFN | 12I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 1KB | 11Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.940 10+ $1.870 25+ $1.780 60+ $1.700 120+ $1.620 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 14KB | 14Pins | DIP | DIP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Through Hole | - | - | - | |||||