8-bit Microcontrollers:
120 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.520 10+ $6.490 25+ $6.450 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $8.510 | Min: 1 / Mult: 1 | PIC18F | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.200 | Min: 1 / Mult: 1 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $7.750 | Min: 1 / Mult: 1 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $9.060 | Min: 1 / Mult: 1 | PIC18F4xxx | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $7.280 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.960 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F4x2x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.890 10+ $4.690 25+ $4.490 50+ $4.280 100+ $4.060 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | 48MHz | 64KB | 44Pins | TQFP | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.460 10+ $3.320 25+ $3.170 50+ $3.010 100+ $2.860 | Min: 1 / Mult: 1 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $7.630 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 44Pins | QFN | QFN | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.260 10+ $3.120 25+ $2.970 50+ $2.920 100+ $2.860 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.340 10+ $5.110 25+ $4.880 50+ $4.660 100+ $4.420 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | 48MHz | 64KB | 44Pins | QFP | QFP | 22I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $6.140 10+ $5.890 25+ $5.630 50+ $5.370 100+ $5.090 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | 48MHz | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | - | 3.8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.330 10+ $3.190 25+ $3.060 50+ $3.000 100+ $2.960 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 32I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.410 10+ $7.350 25+ $7.300 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.280 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $8.110 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $8.740 10+ $8.690 25+ $8.620 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.710 10+ $3.560 30+ $3.400 50+ $3.330 100+ $3.270 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.710 10+ $5.460 25+ $5.220 50+ $4.980 100+ $4.730 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | 48MHz | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | - | 3.7109KB | 13Channels | 12Bit | 2.15V | 5.5V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.650 10+ $4.600 25+ $4.550 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F43xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F43xx | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.930 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3096Byte | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F4xK20 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.840 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.290 10+ $9.250 30+ $9.200 50+ $9.160 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $6.300 10+ $6.040 25+ $5.770 90+ $5.510 135+ $5.240 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | 48MHz | 128KB | 44Pins | QFN | QFN | 34I/O's | I2C, SPI, USART | - | 3.7109KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||