8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.170 10+ $12.010 25+ $11.640 50+ $11.040 100+ $10.640 | Min: 1 / Mult: 1 | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.490 10+ $12.780 25+ $12.140 50+ $11.550 100+ $11.000 | Min: 1 / Mult: 1 | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.900 10+ $11.520 25+ $10.750 50+ $10.300 100+ $9.830 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F35x Series Microcontrollers | - | 8051 | 50MHz | 8KB | 28Pins | - | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | - | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | ||||
Each | 1+ $24.910 5+ $22.830 10+ $20.740 25+ $19.820 50+ $18.890 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 32KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | |||||
Each | 1+ $19.010 10+ $15.790 25+ $15.070 50+ $14.340 192+ $13.600 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 8KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | |||||
Each | 1+ $37.090 5+ $34.060 10+ $31.040 25+ $29.160 50+ $28.480 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | |||||
Each | 1+ $37.090 5+ $34.060 10+ $31.040 25+ $29.160 50+ $28.480 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 24Bit | 2.7V | 3.6V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | |||||
26AJ7609 RoHS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | MSC12 Family MSC1211Y5 Series Microcontrollers | 40MHz | 8051 | 40MHz | 32KB | 64Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | - | 1.25KB | 8Channels | 24Bit | 4.75V | 5.25V | MSC12 | -40°C | MSC1211Y5 | 125°C | Surface Mount |