AVR Tiny 8-bit Microcontrollers:

10 Products Found
Find a huge range of AVR Tiny 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16F, ATmega, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68T3809

RoHS

Each
Pricing is unavailable. Please contact customer services.
AVR Tiny
AVR ATtiny Family ATtiny85 Series Microcontrollers
20MHz
AVR
20MHz
8KB
8Pins
SOIC
SOIC
6I/O's
I2C, SPI
I2C, SPI
500Byte
4Channels
10Bit
2.7V
5.5V
AVR ATtiny
-40°C
ATtiny85
85°C
Surface Mount
68T3815

RoHS

Each
Pricing is unavailable. Please contact customer services.
AVR Tiny
AVR ATtiny Family ATtiny85 Series Microcontrollers
10MHz
AVR
10MHz
8KB
8Pins
SOIC
SOIC
6I/O's
I2C, SPI
I2C, SPI
500Byte
4Channels
10Bit
1.8V
5.5V
AVR ATtiny
-40°C
ATtiny85
85°C
Surface Mount
68T3526

RoHS

Each
Pricing is unavailable. Please contact customer services.
AVR Tiny
AVR ATtiny Family ATtiny1634 Series Microcontrollers
16MHz
AVR
16MHz
16KB
20Pins
SOIC
SOIC
16I/O's
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
512Byte
11Channels
10Bit
1.8V
5.5V
AVR ATtiny
-40°C
ATtiny167
125°C
Surface Mount
68T3781

RoHS

Date/Lot Code

Each
100+
$2.360
AVR Tiny
AVR ATtiny Family ATtiny84 Series Microcontrollers
20MHz
AVR
20MHz
8KB
20Pins
QFN
QFN
12I/O's
I2C, SPI
I2C, SPI
500Byte
8Channels
10Bit
2.7V
5.5V
AVR ATtiny
-40°C
ATtiny84
85°C
Surface Mount
68T3678

RoHS

Each
25+
$1.220
AVR Tiny
AVR ATtiny Family ATtiny40 Series Microcontrollers
12MHz
AVR
12MHz
4KB
20Pins
SOIC
SOIC
18I/O's
I2C, SPI
I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
AVR ATtiny
-40°C
ATtiny40
85°C
Surface Mount
68T3730

RoHS

Each
Pricing is unavailable. Please contact customer services.
AVR Tiny
AVR ATtiny Family ATtiny45 Series Microcontrollers
20MHz
AVR
20MHz
4KB
8Pins
SOIC
SOIC
6I/O's
I2C, SPI
I2C, SPI
256Byte
4Channels
10Bit
2.7V
5.5V
AVR ATtiny
-40°C
ATtiny45
85°C
Surface Mount
68T3763

RoHS

Each
100+
$3.340
AVR Tiny
AVR ATtiny Family ATtiny461 Series Microcontrollers
10MHz
AVR
10MHz
4KB
20Pins
QFN
QFN
16I/O's
I2C, SPI
I2C, SPI
256Byte
11Channels
10Bit
1.8V
5.5V
AVR ATtiny
-40°C
ATtiny461
85°C
Surface Mount
68T3563

RoHS

Each
100+
$1.970
AVR Tiny
AVR ATtiny Family ATtiny24 Series Microcontrollers
20MHz
AVR
20MHz
2KB
14Pins
QFN
QFN
12I/O's
I2C, SPI
I2C, SPI
128Byte
8Channels
10Bit
2.7V
5.5V
AVR ATtiny
-40°C
ATtiny24
85°C
Surface Mount
68T3540

RoHS

Each
114+
$0.645
AVR Tiny
AVR ATtiny Family ATtiny20 Series Microcontrollers
12MHz
AVR
12MHz
2KB
14Pins
SOIC
SOIC
12I/O's
I2C, SPI
I2C, SPI
128Byte
8Channels
10Bit
1.8V
5.5V
AVR ATtiny
-40°C
ATtiny20
85°C
Surface Mount
68T3847

RoHS

Each
25+
$1.900
AVR Tiny
AVR ATtiny Family ATTINY87 Series Microcontrollers
16MHz
AVR
16MHz
8KB
20Pins
SOIC
SOIC
16I/O's
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
512Byte
11Channels
10Bit
1.8V
5.5V
AVR ATtiny
-40°C
ATtiny87
85°C
Surface Mount
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON