PIC12F18xx 8-bit Microcontrollers:
2 Products FoundFind a huge range of PIC12F18xx 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16F, ATmega, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 600+ $1.370 | Min: 600 / Mult: 120 | PIC12F18xx | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | DFN | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 125°C | Surface Mount | - | - | |||||
Each | 120+ $1.550 | Min: 480 / Mult: 60 | PIC12F18xx | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DIP | DIP | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 |